Part Details for BK250-060-DY by YAGEO Corporation
Overview of BK250-060-DY by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK250-060-DY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-BK250-060-DY-ND
|
DigiKey | PTC RESET FUSE 250V 60MA RAD Min Qty: 1000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1228 | Buy Now |
DISTI #
BK250-060-DY
|
Avnet Americas | PTC Resettable Fuse 250V 3A 45Ohm 2-Pin Through Hole Bag - Bulk (Alt: BK250-060-DY) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-BK250-060-DY
|
Mouser Electronics | Resettable Fuses - PPTC Disc 7.4mm PPTC RoHS: Compliant | 0 |
|
$0.1080 / $0.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.0665 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 60mA 250V TH | 0 |
|
$0.1184 / $0.1362 | RFQ |
Part Details for BK250-060-DY
BK250-060-DY CAD Models
BK250-060-DY Part Data Attributes
|
BK250-060-DY
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BK250-060-DY
YAGEO Corporation
PTC Thermistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Circuit RMS Voltage-Max | 250 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 14.5 mm | |
Package Length | 7.4 mm | |
Package Style | Radial | |
Package Width | 4.6 mm | |
Packing Method | BULK | |
Resistance | 20 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION |