-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.01ohm, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ2576
|
Newark | Fuse, Pptc, Rectangular, 30V, 40A, 5.1Mm Rohs Compliant: Yes |Yageo BK30-400-SZ Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2510 / $0.4410 | Buy Now |
DISTI #
BK30-400-SZ
|
Avnet Americas | PTC Resettable Fuse 30V 40A 2-Pin Through Hole Box - Bulk (Alt: BK30-400-SZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-BK30-400-SZ
|
Mouser Electronics | Resettable Fuses - PPTC Square 14mm PPTC RoHS: Compliant | 970 |
|
$0.1790 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.1239 | Buy Now |
DISTI #
FUSE11259
|
Rutronik | BK30 4A 30V Resettable RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0902 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 4A 30V THT | 0 |
|
$0.2196 / $0.2525 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BK30-400-SZ
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BK30-400-SZ
YAGEO Corporation
PTC Resettable Fuse, 0.01ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | YAGEO | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 23.6 mm | |
Package Length | 14 mm | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Resistance | 0.01 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 30 V |