Part Details for BK3520-A (ALTERNATE: BK3520) by INA Bearings
Overview of BK3520-A (ALTERNATE: BK3520) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK3520-A (ALTERNATE: BK3520)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72334083
|
RS | Needle Bearings Drawn Cup, 35mm ID, 42mm OD, 20mm W | INA Bearings (Schaeffler) BK3520-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.8400 / $16.4900 | RFQ |