Part Details for BK60-050-DI by YAGEO Corporation
Overview of BK60-050-DI by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK60-050-DI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ2586
|
Newark | Fuse, Pptc, Round, 60V, 40A, 5.1Mm Rohs Compliant: Yes |Yageo BK60-050-DI Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 327 |
|
$0.0760 | Buy Now |
DISTI #
65AK0488
|
Newark | Pptc Resettable Fuse, Rad, Round, 60Vdc, Product Range:Bk60 Series, Voltage Rating:60Vdc, Holding Current:500Ma, Tripping Current:1A, Time To Trip:4S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.1Mm, Diameter:7.5Mm Rohs Compliant: Yes |Yageo BK60-050-DI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1800 / $0.2390 | Buy Now |
DISTI #
13-BK60-050-DI-ND
|
DigiKey | PTC RESET FUSE 60V 500MA RAD Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
968 In Stock |
|
$0.0894 / $0.2200 | Buy Now |
DISTI #
BK60-050-DI
|
Avnet Americas | PTC Resettable Fuse 40A 60VDC 0.35 Ohm 2-Pin Bag - Bulk (Alt: BK60-050-DI) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
65AK0488
|
Avnet Americas | PTC Resettable Fuse 40A 60VDC 0.35 Ohm 2-Pin Bag - Product that comes on tape, but is not reeled (Alt: 65AK0488) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1870 / $0.2390 | Buy Now |
DISTI #
603-BK60-050-DI
|
Mouser Electronics | Resettable Fuses - PPTC PPTC,Disc 7.5mm, 60V 0.5A RoHS: Compliant | 8544 |
|
$0.0950 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.0657 | Buy Now |
DISTI #
FUSE11240
|
Rutronik | BK60 0.5A 60V Resettable RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 9000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0458 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 500mA 60V TH | 0 |
|
$0.1175 / $0.1351 | RFQ |
Part Details for BK60-050-DI
BK60-050-DI CAD Models
BK60-050-DI Part Data Attributes
|
BK60-050-DI
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BK60-050-DI
YAGEO Corporation
PTC Thermistor, 60V, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | YAGEO | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 14.5 mm | |
Package Length | 7.5 mm | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Resistance | 0.35 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |