-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 1A, ROHS AND REACH COMPLIANT, EIA STANDARD PACKAGE 0402, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K5377
|
Newark | Ferrite Bead, 0.14Ohm, 1A, 0402, Ferrite Case Style:0402 [1005 Metric], Impedance:120Ohm, Dc Current Rating:1A, Product Range:Bk Series, Dc Resistance Max:0.14Ohm, Impedance Tolerance:± 25%, Product Length:1Mm, Product Width:0.5Mm Rohs Compliant: Yes |Taiyo Yuden BKP1005HS121-T Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
18J0742
|
Newark | Ferrite Bead, 0.14Ohm, 1A, 0402, Full Reel, Ferrite Case Style:0402 [1005 Metric], Impedance:120Ohm, Dc Current Rating:1A, Product Range:Bk Series, Dc Resistance Max:0.14Ohm, Impedance Tolerance:± 25%, Product Length:1Mm Rohs Compliant: Yes |Taiyo Yuden BKP1005HS121-T Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 1A | 1942 |
|
$0.1800 / $0.9000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 24820 |
|
RFQ | |
DISTI #
LFBKP1005HS121-T
|
Avnet Abacus | Ferrite Bead, 0402 [1005 Metric], 120 Ohm, 1 A, 140 Milliohm, � 25% - Tape and Reel (Alt: LFBKP1005HS121-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
9544151
|
element14 Asia-Pacific | FERRITE BEAD, 0.14OHM, 1A, 0402 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0155 / $0.0444 | Buy Now |
DISTI #
9544151
|
Farnell | FERRITE BEAD, 0.14OHM, 1A, 0402 RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0259 / $0.1052 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BKP1005HS121-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BKP1005HS121-T
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 1A, ROHS AND REACH COMPLIANT, EIA STANDARD PACKAGE 0402, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case Code | 0402 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.14 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 1 A | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for BKP1005HS121-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BKP1005HS121-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM18SP601SH1B | Ferrite Chip, | Murata Manufacturing Co Ltd | BKP1005HS121-T vs BLM18SP601SH1B |