Part Details for BKPB002520101R0MA2 by Pulse Electronics Corporation
Overview of BKPB002520101R0MA2 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BKPB002520101R0MA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK1575
|
Newark | Closed Magnetic Circuit Typemultilayer Processing Inductor For Power Linelow Dc Resistance/T&r |Pulse BKPB002520101R0MA2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.1290 | Buy Now |
DISTI #
553-BKPB002520101R0MA2CT-ND
|
DigiKey | FIXED IND 1UH 1.5A 60 MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5548 In Stock |
|
$0.1823 / $0.4600 | Buy Now |
DISTI #
BKPB002520101R0MA2
|
Avnet Americas | Inductor Power Shielded Multilayer 1uH 20% 3MHz Ferrite 1500mA 1008 T/R - Tape and Reel (Alt: BKPB002520101R0MA2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0778 / $0.0885 | Buy Now |
DISTI #
603-BKPB2520101R0MA2
|
Mouser Electronics | Power Inductors - SMD 2520 1.0uH RoHS: Compliant | 2575 |
|
$0.1020 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0814 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0810 / $0.0970 | Buy Now |
DISTI #
BKPB002520101R0MA2
|
Avnet Americas | Inductor Power Shielded Multilayer 1uH 20% 3MHz Ferrite 1500mA 1008 T/R - Tape and Reel (Alt: BKPB002520101R0MA2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0778 / $0.0885 | Buy Now |
Part Details for BKPB002520101R0MA2
BKPB002520101R0MA2 CAD Models
BKPB002520101R0MA2 Part Data Attributes:
|
BKPB002520101R0MA2
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BKPB002520101R0MA2
Pulse Electronics Corporation
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1008, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Current-Max | 1.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 3 MHz | |
Tolerance | 20% |
Alternate Parts for BKPB002520101R0MA2
This table gives cross-reference parts and alternative options found for BKPB002520101R0MA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BKPB002520101R0MA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BKPB002520101R0MA2 | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1008, CHIP | MagLayers Scientific-Technics Co Ltd | BKPB002520101R0MA2 vs BKPB002520101R0MA2 |