Part Details for BKS-155-01-F-V-A-P by Samtec Inc
Overview of BKS-155-01-F-V-A-P by Samtec Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for BKS-155-01-F-V-A-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH6508
|
Newark | 1.00 Mm Polarized Micro Socket Strip/Tube |Samtec BKS-155-01-F-V-A-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0400 / $12.1700 | Buy Now |
DISTI #
BKS-155-01-F-V-A-P-ND
|
DigiKey | CONN SOCKET 55POS 0.039 GOLD SMD Min Qty: 20 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6005 | Buy Now |
DISTI #
BKS-155-01-F-V-A-P
|
Avnet Americas | PCB Receptacle, Polarized Micro, Board-to-Board, 1 mm, 2 Rows, 55 Contacts, Surface Mount, BKS - Rail/Tube (Alt: BKS-155-01-F-V-A-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.9200 / $9.3100 | Buy Now |
DISTI #
BKS-155-01-F-V-A-P
|
Avnet Americas | Conn Socket Strip RCP 55 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: BKS-155-01-F-V-A-P) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-BKS15501FVAP
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Polarized Micro Socket Strip RoHS: Compliant | 28 |
|
$2.7200 / $9.3100 | Buy Now |
|
Onlinecomponents.com | 1.00 mm Polarized Micro Socket Strip RoHS: Compliant | 0 |
|
$2.7200 / $9.3100 | Buy Now |
DISTI #
BKS-155-01-F-V-A-P
|
Avnet Americas | PCB Receptacle, Polarized Micro, Board-to-Board, 1 mm, 2 Rows, 55 Contacts, Surface Mount, BKS - Rail/Tube (Alt: BKS-155-01-F-V-A-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.9200 / $9.3100 | Buy Now |
DISTI #
BKS-155-01-F-V-A-P
|
Avnet Americas | Conn Socket Strip RCP 55 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: BKS-155-01-F-V-A-P) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000005083170
|
Sager | Headers & Wire Housings 1.00 mm Polarized Micro Socket Strip Min Qty: 1 | 0 |
|
$5.2800 / $9.3100 | Buy Now |
DISTI #
3743014
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Each | 10 |
|
$9.2991 | Buy Now |
Part Details for BKS-155-01-F-V-A-P
BKS-155-01-F-V-A-P CAD Models
BKS-155-01-F-V-A-P Part Data Attributes:
|
BKS-155-01-F-V-A-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BKS-155-01-F-V-A-P
Samtec Inc
Board Connector, 55 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TIGER CLAW CONTACT | |
Board Mounting Option | PEG | |
Body Breadth | 0.162 inch | |
Body Depth | 0.087 inch | |
Body Length | 1.116 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insertion Force-Max | 0.39 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 4.725 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2.8 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 55 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.39 N |