Part Details for BKT-117-03-F-V-S-P by Samtec Inc
Overview of BKT-117-03-F-V-S-P by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BKT-117-03-F-V-S-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKT-117-03-F-V-S-P
|
Avnet Americas | Conn Stacking HDR 17 POS 5mm Stack Height 1mm Solder ST SMD Tube - Bulk (Alt: BKT-117-03-F-V-S-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
BKT-117-03-F-V-S-P
|
Avnet Americas | Conn Stacking HDR 17 POS 5mm Stack Height 1mm Solder ST SMD T/R - Tape and Reel (Alt: BKT-117-03-F-V-S-P) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 1.00 mm Polarized Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.9900 / $5.2000 | Buy Now |
DISTI #
BKT-117-03-F-V-S-P
|
Avnet Americas | Conn Stacking HDR 17 POS 5mm Stack Height 1mm Solder ST SMD Tube - Bulk (Alt: BKT-117-03-F-V-S-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
BKT-117-03-F-V-S-P
|
Avnet Americas | Conn Stacking HDR 17 POS 5mm Stack Height 1mm Solder ST SMD T/R - Tape and Reel (Alt: BKT-117-03-F-V-S-P) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Master Electronics | 1.00 mm Polarized Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.9900 / $5.2000 | Buy Now |
Part Details for BKT-117-03-F-V-S-P
BKT-117-03-F-V-S-P CAD Models
BKT-117-03-F-V-S-P Part Data Attributes:
|
BKT-117-03-F-V-S-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BKT-117-03-F-V-S-P
Samtec Inc
Board Connector, 17 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.25 inch | |
Body Depth | 0.188 inch | |
Body Length | 0.45 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insertion Force-Max | 0.39 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.91 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZATION NOTCH | |
Rated Current (Signal) | 2.8 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.39 N |
Alternate Parts for BKT-117-03-F-V-S-P
This table gives cross-reference parts and alternative options found for BKT-117-03-F-V-S-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BKT-117-03-F-V-S-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3112-66GRB | Board Connector, 66 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Oupiin | BKT-117-03-F-V-S-P vs 3112-66GRB |
2112-2X33GR | Board Connector, 66 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | Oupiin | BKT-117-03-F-V-S-P vs 2112-2X33GR |
3112-66GRY | Board Connector, 66 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | Oupiin | BKT-117-03-F-V-S-P vs 3112-66GRY |
2111-2X33GR | Board Connector, 66 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | Oupiin | BKT-117-03-F-V-S-P vs 2111-2X33GR |