Part Details for BKT-117-03-L-V-S-A by Samtec Inc
Overview of BKT-117-03-L-V-S-A by Samtec Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Telecommunications
Communication and Networking
Price & Stock for BKT-117-03-L-V-S-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH6636
|
Newark | 1.00 Mm Polarized Micro Terminal Strip/Tube |Samtec BKT-117-03-L-V-S-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9200 / $7.9000 | Buy Now |
DISTI #
BKT-117-03-L-V-S-A-ND
|
DigiKey | CONN HEADER SMD 17POS 1MM Min Qty: 51 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.7741 | Buy Now |
DISTI #
BKT-117-03-L-V-S-A
|
Avnet Americas | Conn Shrouded Header HDR 17 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: BKT-117-03-L-V-S-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.8400 / $5.7600 | Buy Now |
DISTI #
BKT-117-03-L-V-S-A
|
Avnet Americas | Conn Stacking HDR 17 POS 5mm Stack Height 1mm Solder ST SMD Tube - Bulk (Alt: BKT-117-03-L-V-S-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
BKT-117-03-L-V-S-A
|
Avnet Americas | Conn Stacking HDR 17 POS 5mm Stack Height 1mm Solder ST SMD T/R - Tape and Reel (Alt: BKT-117-03-L-V-S-A) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
BKT-117-03-L-V-S-A
|
Avnet Americas | Conn Stacking HDR 17 POS 5mm Stack Height 1mm Solder ST SMD T/R - Tape and Reel (Alt: BKT-117-03-L-V-S-A) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-BKT11703LVSA
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Polarized Micro Terminal Strip | 0 |
|
$3.0600 / $5.7600 | Order Now |
|
Onlinecomponents.com | 1.00 mm Polarized Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.5500 / $5.7600 | Buy Now |
DISTI #
BKT-117-03-L-V-S-A
|
Avnet Americas | Conn Shrouded Header HDR 17 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: BKT-117-03-L-V-S-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.8400 / $5.7600 | Buy Now |
DISTI #
BKT-117-03-L-V-S-A
|
Avnet Americas | Conn Stacking HDR 17 POS 5mm Stack Height 1mm Solder ST SMD Tube - Bulk (Alt: BKT-117-03-L-V-S-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for BKT-117-03-L-V-S-A
BKT-117-03-L-V-S-A CAD Models
BKT-117-03-L-V-S-A Part Data Attributes:
|
BKT-117-03-L-V-S-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BKT-117-03-L-V-S-A
Samtec Inc
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.25 inch | |
Body Depth | 0.188 inch | |
Body Length | 0.45 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 0.39 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.91 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZATION NOTCH | |
Rated Current (Signal) | 2.8 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.39 N |