Part Details for BKT-121-01-F-V-A-P-FR by Samtec Inc
Overview of BKT-121-01-F-V-A-P-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BKT-121-01-F-V-A-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKT-121-01-F-V-A-P
|
Avnet Americas | 1.00 mm Polarized Micro Terminal Strip - Tape and Reel (Alt: BKT-121-01-F-V-A-P) Min Qty: 850 Package Multiple: 850 Container: Reel | 0 |
|
$1.6300 / $2.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5100 / $2.7100 | Buy Now |
DISTI #
000000000007159429
|
Sager | Samtec 1.00 mm Polarized Micro Terminal Strip Min Qty: 850 | 0 |
|
$1.5100 / $2.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5100 / $2.7100 | Buy Now |
DISTI #
6409d6a036d3906ec9509d94
|
Samtec | 1.00 mm Polarized Micro Terminal Strip RoHS: Compliant Min Qty: 850 Lead time: 2 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$1.5100 / $2.7100 | Buy Now |
DISTI #
BKT-121-01-F-V-A-P-FR
|
Toby Electronics | BKT - Samtec 1mm Polarized Surface Mount Micro Header Strip Min Qty: 850 Package Multiple: 475 Lead time: 1 Weeks, 0 Days | 0 |
|
$1.6585 / $2.9689 | Buy Now |
Part Details for BKT-121-01-F-V-A-P-FR
BKT-121-01-F-V-A-P-FR CAD Models
BKT-121-01-F-V-A-P-FR Part Data Attributes
|
BKT-121-01-F-V-A-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BKT-121-01-F-V-A-P-FR
Samtec Inc
Board Connector, 21 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Board Mounting Option | PEG | |
Body Breadth | 0.2 inch | |
Body Depth | 0.076 inch | |
Body Length | 0.443 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insertion Force-Max | 0.39 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.91 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 2.8 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.39 N |
Alternate Parts for BKT-121-01-F-V-A-P-FR
This table gives cross-reference parts and alternative options found for BKT-121-01-F-V-A-P-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BKT-121-01-F-V-A-P-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BKT-121-04-F-V-A-P-FR | Board Connector, 21 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | BKT-121-01-F-V-A-P-FR vs BKT-121-04-F-V-A-P-FR |
BKT-121-01-L-V-A-FR | Board Connector, 21 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | BKT-121-01-F-V-A-P-FR vs BKT-121-01-L-V-A-FR |