Part Details for BKT-141-02-F-V-FR by Samtec Inc
Overview of BKT-141-02-F-V-FR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Telecommunications
Communication and Networking
Price & Stock for BKT-141-02-F-V-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKT-141-02-F-V-FR
|
Avnet Americas | 1.00 mm Polarized Micro Terminal Strip - Tape and Reel (Alt: BKT-141-02-F-V-FR) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Container: Reel | 0 |
|
$2.0000 / $3.5000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.8500 / $3.5000 | Buy Now | |
DISTI #
BKT-141-02-F-V-FR
|
Avnet Americas | 1.00 mm Polarized Micro Terminal Strip - Tape and Reel (Alt: BKT-141-02-F-V-FR) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Container: Reel | 0 |
|
$2.0000 / $3.5000 | Buy Now |
DISTI #
000000000007197430
|
Sager | 1.00 MM POLARIZED MICRO TERMINAL STRIP Min Qty: 850 | 0 |
|
$1.8500 / $3.5000 | Buy Now |
DISTI #
4402798
|
Farnell | PIN HEADERS PC BOARD CONNECTORS RoHS: Compliant Min Qty: 850 Lead time: 5 Weeks, 1 Days Container: Reel | 0 |
|
$3.0314 | Buy Now |
|
Master Electronics | 0 |
|
$1.8500 / $3.5000 | Buy Now | |
DISTI #
64afdb59ccd562a661ed9343
|
Samtec | 1.00 mm Polarized Micro Terminal Strip RoHS: Compliant Min Qty: 850 Lead time: 3 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$1.8500 / $3.5000 | Buy Now |
DISTI #
BKT-141-02-F-V-FR
|
Toby Electronics | BKT - Samtec 1mm Polarized Surface Mount Micro Header Strip Min Qty: 850 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$1.9917 / $3.7453 | Buy Now |
Part Details for BKT-141-02-F-V-FR
BKT-141-02-F-V-FR CAD Models
BKT-141-02-F-V-FR Part Data Attributes:
|
BKT-141-02-F-V-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BKT-141-02-F-V-FR
Samtec Inc
Board Connector, 41 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.2 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.837 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insertion Force-Max | 0.39 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.91 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 2.8 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 41 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.39 N |