Part Details for BKT-163-04-F-V-S-A by Samtec Inc
Overview of BKT-163-04-F-V-S-A by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Telecommunications
Communication and Networking
Price & Stock for BKT-163-04-F-V-S-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKT-163-04-F-V-S-A-ND
|
DigiKey | CONN HEADER SMD 63POS 1MM Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
BKT-163-04-F-V-S-A
|
Avnet Americas | Conn Stacking HDR 63 POS 6mm Stack Height 1mm Solder ST SMD Tube - Bulk (Alt: BKT-163-04-F-V-S-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
BKT-163-04-F-V-S-A
|
Avnet Americas | Conn Stacking HDR 63 POS 6mm Stack Height 1mm Solder ST SMD Tube - Bulk (Alt: BKT-163-04-F-V-S-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
BKT-163-04-F-V-S-A
|
Avnet Americas | Conn Stacking HDR 63 POS 6mm Stack Height 1mm Solder ST SMD T/R - Tape and Reel (Alt: BKT-163-04-F-V-S-A) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
BKT-163-04-F-V-S-A
|
Avnet Americas | Conn Stacking HDR 63 POS 6mm Stack Height 1mm Solder ST SMD T/R - Tape and Reel (Alt: BKT-163-04-F-V-S-A) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 1.00 mm Polarized Micro Terminal Strip RoHS: Compliant | 0 |
|
$5.6300 / $9.8200 | Buy Now |
DISTI #
BKT-163-04-F-V-S-A
|
Avnet Americas | Conn Stacking HDR 63 POS 6mm Stack Height 1mm Solder ST SMD Tube - Bulk (Alt: BKT-163-04-F-V-S-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
BKT-163-04-F-V-S-A
|
Avnet Americas | Conn Stacking HDR 63 POS 6mm Stack Height 1mm Solder ST SMD Tube - Bulk (Alt: BKT-163-04-F-V-S-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
BKT-163-04-F-V-S-A
|
Avnet Americas | Conn Stacking HDR 63 POS 6mm Stack Height 1mm Solder ST SMD T/R - Tape and Reel (Alt: BKT-163-04-F-V-S-A) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
BKT-163-04-F-V-S-A
|
Avnet Americas | Conn Stacking HDR 63 POS 6mm Stack Height 1mm Solder ST SMD T/R - Tape and Reel (Alt: BKT-163-04-F-V-S-A) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ |
Part Details for BKT-163-04-F-V-S-A
BKT-163-04-F-V-S-A CAD Models
BKT-163-04-F-V-S-A Part Data Attributes:
|
BKT-163-04-F-V-S-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BKT-163-04-F-V-S-A
Samtec Inc
Board Connector, 63 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.25 inch | |
Body Depth | 0.227 inch | |
Body Length | 1.356 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insertion Force-Max | 0.39 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.91 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZATION NOTCH | |
Rated Current (Signal) | 2.8 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 63 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.39 N |