Part Details for BKT-163-04-LM-V by Samtec Inc
Overview of BKT-163-04-LM-V by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BKT-163-04-LM-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKT-163-04-LM-V-ND
|
DigiKey | CONN HEADER SMD 63POS 1MM Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
BKT-163-04-LM-V
|
Avnet Americas | Conn Unshrouded Header HDR 63 POS 1mm Solder ST SMD - Bulk (Alt: BKT-163-04-LM-V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 1.00 mm Polarized Micro Terminal Strip RoHS: Compliant | 0 |
|
$5.7800 / $10.1100 | Buy Now |
DISTI #
000000000003168795
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Polarized Micro Terminal Strip RoHS: Compliant | 0 |
|
$5.7800 / $10.1100 | Buy Now |
Part Details for BKT-163-04-LM-V
BKT-163-04-LM-V CAD Models
BKT-163-04-LM-V Part Data Attributes:
|
BKT-163-04-LM-V
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BKT-163-04-LM-V
Samtec Inc
Board Connector, 63 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.2 inch | |
Body Depth | 0.149 inch | |
Body Length | 1.27 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 0.39 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.91 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.8 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 63 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.39 N |
Alternate Parts for BKT-163-04-LM-V
This table gives cross-reference parts and alternative options found for BKT-163-04-LM-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BKT-163-04-LM-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC19331-KE0 | Board Connector, 63 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | BKT-163-04-LM-V vs HC19331-KE0 |
TSW-132-23-H-D-053 | Board Connector, 63 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | BKT-163-04-LM-V vs TSW-132-23-H-D-053 |
HC1932U-KP3 | Board Connector, 63 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | BKT-163-04-LM-V vs HC1932U-KP3 |
HC19327-KP9 | Board Connector, 63 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | BKT-163-04-LM-V vs HC19327-KP9 |
HC1932C-KD0 | Board Connector, 63 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | BKT-163-04-LM-V vs HC1932C-KD0 |
HC19327-KT9 | Board Connector, 63 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | BKT-163-04-LM-V vs HC19327-KT9 |
HC1933V-KF2 | Board Connector, 63 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | BKT-163-04-LM-V vs HC1933V-KF2 |
HC1932G-KL6 | Board Connector, 63 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | BKT-163-04-LM-V vs HC1932G-KL6 |
HC1933E-KU5 | Board Connector, 63 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | BKT-163-04-LM-V vs HC1933E-KU5 |
HC1933G-KD7 | Board Connector, 63 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | BKT-163-04-LM-V vs HC1933G-KD7 |