Part Details for BL1117-33CY by Shanghai Belling Co Ltd
Overview of BL1117-33CY by Shanghai Belling Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BL1117-33CY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1A 60dB@120Hz Fixed 3.3V Positive electrode 12V TO-252-2DPAK Linear Voltage Regulators LDO ROHS | 725 |
|
$0.0775 / $0.1338 | Buy Now |