Part Details for BL9641 by Shanghai Belling Co Ltd
Overview of BL9641 by Shanghai Belling Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BL9641
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 42V Input Standoff Voltage, 0.7A Step-Down Converter | 630 |
|
RFQ | |
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 10 |
|
RFQ |