Part Details for BLA05-12S12 by Bellnix Co Ltd
Overview of BLA05-12S12 by Bellnix Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLA05-12S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2277-BLA05-12S12-ND
|
DigiKey | DC DC CONVERTER 12V 1.5W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
47 In Stock |
|
$22.0069 / $26.4900 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 10 |
|
$10.8630 / $25.3810 | Buy Now |
Part Details for BLA05-12S12
BLA05-12S12 CAD Models
BLA05-12S12 Part Data Attributes:
|
BLA05-12S12
Bellnix Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLA05-12S12
Bellnix Co Ltd
DC-DC Regulated Power Supply Module, 1 Output, 1.5W, Hybrid, ROHS COMPLIANT, METAL, PACKAGE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BELLNIX CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL 15 V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-MDMA-N7 | |
Length | 20.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 9.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.5 W | |
Trim/Adjustable Output | YES | |
Width | 14 mm |