-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 4 Function(s), 0.05A, EIA STD PACKAGE SIZE 0804, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X8548
|
Newark | Ferrite, Bead, 0804, 0.9Ohm, 0.05A, Ferrite Case Style:0804 [2010 Metric], Impedance @ 100Mhz:220Ohm, Dc Current Rating:50Ma, Product Range:Bla2Ab Series, Dc Resistance Max:0.9Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Murata BLA2ABB221SN4D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1346 |
|
$0.2140 / $0.2860 | Buy Now |
DISTI #
490-4010-1-ND
|
DigiKey | FERRITE BEAD 220 OHM 0804 4LN Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13062 In Stock |
|
$0.1443 / $0.4600 | Buy Now |
DISTI #
BLA2ABB221SN4D
|
Avnet Americas | Ferrite Bead, 0804, 220 Ohm, 50 mA, 900 Milliohm, ± 25% - Tape and Reel (Alt: BLA2ABB221SN4D) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
BLA2ABB221SN4D
|
Avnet Americas | Ferrite Bead, 0804, 220 Ohm, 50 mA, 900 Milliohm, ± 25% - Tape and Reel (Alt: BLA2ABB221SN4D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.1861 / $0.1951 | Buy Now |
DISTI #
81-BLA2ABB221SN4D
|
Mouser Electronics | Ferrite Beads 220 OHM 25% RoHS: Compliant | 3932 |
|
$0.1460 / $0.4300 | Buy Now |
DISTI #
V72:2272_07173327
|
Arrow Electronics | Ferrite Beads Chip Array 220Ohm 25% 100MHz 0.05A 0.9Ohm DCR 0804 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2145 Container: Cut Strips | Americas - 3562 |
|
$0.1505 / $0.2084 | Buy Now |
|
Future Electronics | BLA2AB Series 220 Ω ±25 % 0.9 Ω DCR 50 mA 0804 Chip Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1420 | Buy Now |
|
Future Electronics | BLA2AB Series 220 Ω ±25 % 0.9 Ω DCR 50 mA 0804 Chip Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1420 | Buy Now |
DISTI #
62163677
|
Verical | Ferrite Beads Chip Array 220Ohm 25% 100MHz 0.05A 0.9Ohm DCR 0804 T/R RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 2145 | Americas - 3562 |
|
$0.1505 / $0.1799 | Buy Now |
DISTI #
BLA2ABB221SN4D
|
TTI | Ferrite Beads 220 OHM 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.1420 / $0.1450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLA2ABB221SN4D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLA2ABB221SN4D
Murata Manufacturing Co Ltd
Ferrite Chip, 4 Function(s), 0.05A, EIA STD PACKAGE SIZE 0804, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0804, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | ARRAY TYPE | |
DC Resistance-Max | 0.9 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 0.05 A | |
Terminal Finish | TIN | |
Width | 1 mm |