Part Details for BLC-08-GT by OptiFuse
Overview of BLC-08-GT by OptiFuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLC-08-GT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-BLC-08-GT-ND
|
DigiKey | FUSE BLOCK-LIMITER (MGGA), 500A Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3055 In Stock |
|
$8.9260 / $19.7100 | Buy Now |
DISTI #
BLC-08-GT
|
TME | Fuse holder, 500A, Leads: screw, 125V,500V Min Qty: 1 | 0 |
|
$10.6000 / $12.4000 | RFQ |
|
PUI | Lead time: 12 Weeks, 0 Days | 3055 |
|
RFQ | |
|
South Electronics | BLC-08-GT | 3055 |
|
RFQ |