Part Details for BLC10G19XS-601AVTY by Ampleon
Overview of BLC10G19XS-601AVTY by Ampleon
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLC10G19XS-601AVTY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1603-BLC10G19XS-601AVTYCT-ND
|
DigiKey | RF MOSFET LDMOS 30V SOT1258-4 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
100 In Stock |
|
$116.6125 / $139.4500 | Buy Now |
DISTI #
BLC10G19XS-601AVTY
|
Avnet Americas | Transistor RF FET Dual N-Channel 65V 7-Pin SOT-1258 - Tape and Reel (Alt: BLC10G19XS-601AVTY) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$167.9220 | Buy Now |
DISTI #
BLC10G19XS-601AVTY
|
Avnet Americas | Transistor RF FET Dual N-Channel 65V 7-Pin SOT-1258 - Tape and Reel (Alt: BLC10G19XS-601AVTY) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$167.9220 | Buy Now |