Part Details for BLF7G24L-160P,112 by NXP Semiconductors
Overview of BLF7G24L-160P,112 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLF7G24L-160P,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BLF7G24L-160P, Power LDMOS transistor, SOT539 (LDMOST) RoHS: Compliant Status: Obsolete Min Qty: 1 | 10 |
|
$105.8200 / $124.5000 | Buy Now |
DISTI #
4275980
|
Farnell | RoHS: Compliant Min Qty: 2 Container: Each | 0 |
|
$178.7390 | Buy Now |
Part Details for BLF7G24L-160P,112
BLF7G24L-160P,112 CAD Models
BLF7G24L-160P,112 Part Data Attributes
|
BLF7G24L-160P,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BLF7G24L-160P,112
NXP Semiconductors
BLF7G24L-160P
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Pin Count | 2 | |
Manufacturer Package Code | SOT539A | |
Reach Compliance Code | unknown | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL |