Part Details for BLF888B112 by Ampleon
Overview of BLF888B112 by Ampleon
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLF888B112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BLF888B,112
|
Avnet Americas | Transistor RF FET N-CH 104V 470MHz to 860MHz 5-Pin SOT-539A Bulk - Rail/Tube (Alt: BLF888B,112) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$216.6780 / $252.7910 | Buy Now |
DISTI #
BLF888B,112
|
Avnet Americas | Transistor RF FET N-CH 104V 470MHz to 860MHz 5-Pin SOT-539A Bulk - Rail/Tube (Alt: BLF888B,112) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$216.6780 / $252.7910 | Buy Now |
Part Details for BLF888B112
BLF888B112 CAD Models
BLF888B112 Part Data Attributes:
|
BLF888B112
Ampleon
Buy Now
|
Compare Parts:
BLF888B112
Ampleon
|
Samacsys Manufacturer | Ampleon USA Inc. |