Part Details for BLH205K901A022 by Cornell Dubilier Electronics Inc
Overview of BLH205K901A022 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLH205K901A022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ8034
|
Newark | Cap, Aec-Q200, 2Uf, 900V, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:2Μf, Capacitance Tolerance:± 10%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Cornell Dubilier BLH205K901A022 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 | Buy Now |
DISTI #
338-BLH205K901A022-ND
|
DigiKey | DC LINK, THB, 85/85, AEC-Q200 Min Qty: 150 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8692 | Buy Now |
DISTI #
598-BLH205K901A022
|
Mouser Electronics | Film Capacitors DC Link, THB, 85/85, AEC-Q200 RoHS: Compliant | 0 |
|
$1.2200 / $3.1000 | Order Now |
|
Onlinecomponents.com | Harsh Enviroment DC Link Capacitor - 2uF ±10% - 900VDC - +105°C - AEC-Q200 - 2 Leads | 0 |
|
$0.8640 / $1.4790 | Buy Now |
Part Details for BLH205K901A022
BLH205K901A022 CAD Models
BLH205K901A022 Part Data Attributes:
|
BLH205K901A022
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BLH205K901A022
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 900V, 10% +Tol, 10% -Tol, 2uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Additional Feature | ESR IS MEASURED AT 10KHZ, RIPPLE CURRENT IS MEASURED AT 10KHZ AND 70CEL | |
Capacitance | 2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 25 mΩ | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 230 V | |
Rated (DC) Voltage (URdc) | 900 V | |
Reference Standard | AEC-Q200; IEC61071 | |
Ripple Current | 3000 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for BLH205K901A022
This table gives cross-reference parts and alternative options found for BLH205K901A022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLH205K901A022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFDKS90K205D032LH | Film Capacitor, Polypropylene, 900V, 10% +Tol, 10% -Tol, 2uF, Through Hole Mount, RADIAL LEADED | Eaton Corporation | BLH205K901A022 vs EFDKS90K205D032LH |