Part Details for BLH305K102A042 by Cornell Dubilier Electronics Inc
Overview of BLH305K102A042 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLH305K102A042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ8062
|
Newark | Cap, Aec-Q200, 3Uf, 1Kv, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:3Μf, Capacitance Tolerance:± 10%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Cornell Dubilier BLH305K102A042 Min Qty: 110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 | Buy Now |
DISTI #
338-BLH305K102A042-ND
|
DigiKey | DC LINK, THB, 85/85, AEC-Q200 Min Qty: 110 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3730 | Buy Now |
DISTI #
598-BLH305K102A042
|
Mouser Electronics | Film Capacitors DC Link, THB, 85/85, AEC-Q200 RoHS: Compliant | 0 |
|
$2.3800 / $3.8600 | Order Now |
|
Onlinecomponents.com | Harsh Enviroment DC Link Capacitor - 3uF ±10% - 1000VDC - +105°C - AEC-Q200 - 2 Leads | 0 |
|
$1.1900 / $2.0200 | Buy Now |
DISTI #
BLH305K102A042
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 110 | 0 |
|
$1.2000 / $1.6700 | Buy Now |
Part Details for BLH305K102A042
BLH305K102A042 CAD Models
BLH305K102A042 Part Data Attributes:
|
BLH305K102A042
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BLH305K102A042
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 3uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Additional Feature | ESR IS MEASURED AT 10KHZ, RIPPLE CURRENT IS MEASURED AT 10KHZ AND 70CEL | |
Capacitance | 3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 25 mΩ | |
Height | 24.5 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 230 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200; IEC61071 | |
Ripple Current | 5000 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 15 mm |
Alternate Parts for BLH305K102A042
This table gives cross-reference parts and alternative options found for BLH305K102A042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLH305K102A042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFDKS1AK305D072LH | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 3uF, Through Hole Mount, RADIAL LEADED | Eaton Corporation | BLH305K102A042 vs EFDKS1AK305D072LH |