Part Details for BLH505K102A072 by Cornell Dubilier Electronics Inc
Overview of BLH505K102A072 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLH505K102A072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ8119
|
Newark | Cap, Aec-Q200, 5Uf, 1Kv, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:5Μf, Capacitance Tolerance:± 10%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Cornell Dubilier BLH505K102A072 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 170 |
|
$1.9000 | Buy Now |
DISTI #
338-BLH505K102A072-ND
|
DigiKey | DC LINK, THB, 85/85, AEC-Q200 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
278 In Stock |
|
$2.2452 / $4.3200 | Buy Now |
DISTI #
598-BLH505K102A072
|
Mouser Electronics | Film Capacitors DC Link, THB, 85/85, AEC-Q200 RoHS: Compliant | 1567 |
|
$2.2400 / $4.3200 | Buy Now |
|
Onlinecomponents.com | Harsh Enviroment DC Link Capacitor - 5uF ±10% - 1000VDC - +105°C - AEC-Q200 - 2 Leads | 860 Factory Stock |
|
$1.6700 / $3.4400 | Buy Now |
DISTI #
BLH505K102A072
|
TTI | Film Capacitors DC Link, THB, 85/85, AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 90 Package Multiple: 90 Container: Bulk | Americas - 0 |
|
$2.1700 / $2.7500 | Buy Now |
DISTI #
BLH505K102A072
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 90 | 0 |
|
$1.6200 / $2.2500 | Buy Now |
|
Master Electronics | Harsh Enviroment DC Link Capacitor - 5uF ±10% - 1000VDC - +105°C - AEC-Q200 - 2 Leads | 860 Factory Stock |
|
$1.6700 / $3.4400 | Buy Now |
Part Details for BLH505K102A072
BLH505K102A072 CAD Models
BLH505K102A072 Part Data Attributes:
|
BLH505K102A072
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BLH505K102A072
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 5uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | ESR IS MEASURED AT 10KHZ, RIPPLE CURRENT IS MEASURED AT 10KHZ AND 70CEL | |
Capacitance | 5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 14 mΩ | |
Height | 33 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 230 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200; IEC61071 | |
Ripple Current | 8000 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 18 mm |
Alternate Parts for BLH505K102A072
This table gives cross-reference parts and alternative options found for BLH505K102A072. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLH505K102A072, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFDKS1AK505D122LH | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 5uF, Through Hole Mount, RADIAL LEADED | Eaton Corporation | BLH505K102A072 vs EFDKS1AK505D122LH |