Part Details for BLH505K122A082 by Cornell Dubilier Electronics Inc
Overview of BLH505K122A082 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLH505K122A082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ8121
|
Newark | Cap, Aec-Q200, 5Uf, 1.2Kv, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:5Μf, Capacitance Tolerance:± 10%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Cornell Dubilier BLH505K122A082 Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$4.3500 | Buy Now |
DISTI #
338-BLH505K122A082-ND
|
DigiKey | DC LINK, THB, 85/85, AEC-Q200 Min Qty: 70 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1753 | Buy Now |
DISTI #
598-BLH505K122A082
|
Mouser Electronics | Film Capacitors DC Link, THB, 85/85, AEC-Q200 RoHS: Compliant | 0 |
|
$2.6500 / $5.1900 | Order Now |
|
Onlinecomponents.com | Harsh Enviroment DC Link Capacitor - 5uF ±10% - 1200VDC - +105°C - AEC-Q200 - 2 Leads | 25 Factory Stock |
|
$2.0200 / $3.7100 | Buy Now |
|
Master Electronics | Harsh Enviroment DC Link Capacitor - 5uF ±10% - 1200VDC - +105°C - AEC-Q200 - 2 Leads | 25 Factory Stock |
|
$2.0200 / $3.7100 | Buy Now |
Part Details for BLH505K122A082
BLH505K122A082 CAD Models
BLH505K122A082 Part Data Attributes:
|
BLH505K122A082
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BLH505K122A082
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 5uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Additional Feature | ESR IS MEASURED AT 10KHZ, RIPPLE CURRENT IS MEASURED AT 10KHZ AND 70CEL | |
Capacitance | 5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 12 mΩ | |
Height | 37 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 230 V | |
Rated (DC) Voltage (URdc) | 1200 V | |
Reference Standard | AEC-Q200; IEC61071 | |
Ripple Current | 10000 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 22 mm |
Alternate Parts for BLH505K122A082
This table gives cross-reference parts and alternative options found for BLH505K122A082. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLH505K122A082, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFDKS1CK505D134BH | Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 5uF, Through Hole Mount, | Eaton Corporation | BLH505K122A082 vs EFDKS1CK505D134BH |
EFDKS1CK505D132LH | Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 5uF, Through Hole Mount, RADIAL LEADED | Eaton Corporation | BLH505K122A082 vs EFDKS1CK505D132LH |