Part Details for BLH685K112B044 by Cornell Dubilier Electronics Inc
Overview of BLH685K112B044 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for BLH685K112B044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ8163
|
Newark | Cap, Aec-Q200, 6.8Uf, 1.1Kv, Film, radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 4 Pin, Capacitance:6.8Μf, Capacitance Tolerance:± 10%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Cornell Dubilier BLH685K112B044 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 94 |
|
$2.9200 | Buy Now |
DISTI #
338-BLH685K112B044-ND
|
DigiKey | DC LINK, THB, 85/85, AEC-Q200 Min Qty: 49 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4616 | Buy Now |
DISTI #
598-BLH685K112B044
|
Mouser Electronics | Film Capacitors DC Link, THB, 85/85, AEC-Q200 RoHS: Compliant | 94 |
|
$3.8600 / $5.7100 | Buy Now |
|
Onlinecomponents.com | Harsh Enviroment DC Link Capacitor - 6.8uF ±10% - 1100VDC - +105°C - AEC-Q200 - 4 Leads |
98 Partner Stock |
|
$3.0600 / $6.2000 | Buy Now |
DISTI #
71330128
|
Verical | Film Capacitor for Harsh Environments Automotive AEC-Q200 RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 98 |
|
$4.5400 / $6.0200 | Buy Now |
DISTI #
69796232
|
Verical | Film Capacitor for Harsh Environments Automotive AEC-Q200 RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 94 |
|
$4.2332 / $4.5984 | Buy Now |
DISTI #
BLH685K112B044
|
TTI | Film Capacitors DC Link, THB, 85/85, AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 49 Package Multiple: 49 Container: Bulk |
Americas - 98 In Stock |
|
$3.8600 / $4.8300 | Buy Now |
DISTI #
BLH685K112B044
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 49 | 0 |
|
$2.9200 / $4.0700 | Buy Now |
|
Master Electronics | Harsh Enviroment DC Link Capacitor - 6.8uF ±10% - 1100VDC - +105°C - AEC-Q200 - 4 Leads |
98 Partner Stock |
|
$3.0600 / $6.2000 | Buy Now |
Part Details for BLH685K112B044
BLH685K112B044 CAD Models
BLH685K112B044 Part Data Attributes:
|
BLH685K112B044
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BLH685K112B044
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 1100V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | ESR IS MEASURED AT 10KHZ, RIPPLE CURRENT IS MEASURED AT 10KHZ AND 70CEL | |
Capacitance | 6.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 13.5 mΩ | |
Height | 33.5 mm | |
JESD-609 Code | e3 | |
Length | 42.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 230 V | |
Rated (DC) Voltage (URdc) | 1100 V | |
Reference Standard | AEC-Q200; IEC61071 | |
Ripple Current | 12000 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 22 mm |