-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.35A, EIA STD PACKAGE SIZE 0402, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X8559
|
Newark | Ferrite, Bead, 0402, 0.49Ohm, 0.35A, Ferrite Case Style:0402 [1005 Metric], Impedance @ 100Mhz:1Kohm, Dc Current Rating:350Ma, Product Range:Blm15Ax_Sn Series, Dc Resistance Max:0.49Ohm, Impedance Tolerance:± 25%, Automotive Rohs Compliant: Yes |Murata BLM15AX102SN1D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 132949 |
|
$0.0680 / $0.0970 | Buy Now |
DISTI #
490-5442-1-ND
|
DigiKey | FERRITE BEAD 1K OHM 0402 1LN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1003156 In Stock |
|
$0.0146 / $0.1000 | Buy Now |
DISTI #
BLM15AX102SN1D
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 1 kOhm, 350 mA, 490 Milliohm, ± 25% - Tape and Reel (Alt: BLM15AX102SN1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0183 / $0.0191 | Buy Now |
DISTI #
87X8559
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 1 kOhm, 350 mA, 490 Milliohm, ± 25% - Product that comes on tape, but is not reeled (Alt: 87X8559) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0280 / $0.0520 | Buy Now |
DISTI #
81-BLM15AX102SN1D
|
Mouser Electronics | Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 84444 |
|
$0.0140 / $0.1000 | Buy Now |
DISTI #
V36:1790_07173720
|
Arrow Electronics | Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.35A 0.49Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Date Code: 2350 | Americas - 30000 |
|
$0.0136 / $0.0156 | Buy Now |
DISTI #
V72:2272_07173720
|
Arrow Electronics | Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.35A 0.49Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2105 Container: Cut Strips | Americas - 8992 |
|
$0.0158 / $0.1000 | Buy Now |
|
Future Electronics | BLM Series 0402 1 kOhm 350 mA 0.49 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0134 / $0.0152 | Buy Now |
|
Future Electronics | BLM Series 0402 1 kOhm 350 mA 0.49 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 5736Cut Tape/Mini-Reel |
|
$0.0306 / $0.1230 | Buy Now |
|
Future Electronics | BLM Series 0402 1 kOhm 350 mA 0.49 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0137 / $0.0152 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM15AX102SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM15AX102SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.35A, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | Murata Electronics | |
Case Code | 0402 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.49 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.35 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 0.5 mm |