Part Details for BLM15AX102SN1D11 by Murata Manufacturing Co Ltd
Overview of BLM15AX102SN1D11 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLM15AX102SN1D11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BLM15AX102SN1D11
|
Avnet Asia | Ferrite Chip Bead 1k Ohm 350mA 0.49 Ohm Wirewound 2-Pin 0402 Paper T/R (Alt: BLM15AX102SN1D11) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |