-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.7A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-18371-1-ND
|
DigiKey | FERRITE BEAD 330 OHM 0402 1LN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23492 In Stock |
|
$0.0382 / $0.1700 | Buy Now |
DISTI #
BLM15EX331SN1D
|
Avnet Americas | Ferrite Chip Bead 330Ohm 1.1A 2-Pin 0402 Paper T/R - Tape and Reel (Alt: BLM15EX331SN1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0493 / $0.0517 | Buy Now |
DISTI #
81-BLM15EX331SN1D
|
Mouser Electronics | Ferrite Beads 330 OHM 25% RoHS: Compliant | 38874 |
|
$0.0370 / $0.1600 | Buy Now |
|
Future Electronics | FERRITE BEAD 330 OHM 0402 1LN RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0363 / $0.0403 | Buy Now |
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 0.7A | 14306 |
|
$0.0480 / $0.2400 | Buy Now |
DISTI #
BLM15EX331SN1D
|
TTI | Ferrite Beads 330 OHM 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0376 | Buy Now |
DISTI #
BLM15EX331SN1D
|
Avnet Americas | Ferrite Chip Bead 330Ohm 1.1A 2-Pin 0402 Paper T/R - Tape and Reel (Alt: BLM15EX331SN1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0493 / $0.0517 | Buy Now |
DISTI #
BLM15EX331SN1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 330Ω, SMD, 1.1A, 0402, R: 205mΩ Min Qty: 10000 | 0 |
|
$0.0151 | RFQ |
|
Ameya Holding Limited | 10000-Authorized Distributor |
|
RFQ | ||
DISTI #
BLM15EX331SN1D
|
Avnet Americas | Ferrite Chip Bead 330Ohm 1.1A 2-Pin 0402 Paper T/R - Tape and Reel (Alt: BLM15EX331SN1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0493 / $0.0517 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM15EX331SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM15EX331SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.7A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 0.205 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 330 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.7 A | |
Terminal Finish | TIN | |
Width | 0.5 mm |