-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M9049
|
Newark | Ferrite Bead, 0.7Ohm, 300Ma, 0402, Ferrite Case Style:0402 [1005 Metric], Impedance:1Kohm, Dc Current Rating:300Ma, Product Range:Blm15H Series, Dc Resistance Max:0.7Ohm, Impedance Tolerance:± 25%, Product Length:1Mm, Qualification:-Rohs Compliant: Yes |Murata BLM15HG601SN1D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 45 |
|
$0.0120 | Buy Now |
DISTI #
490-3998-1-ND
|
DigiKey | FERRITE BEAD 600 OHM 0402 1LN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11844 In Stock |
|
$0.0304 / $0.1300 | Buy Now |
DISTI #
BLM15HG601SN1D
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 600 Ohm, 300 mA, 700 Milliohm, ± 25% - Tape and Reel (Alt: BLM15HG601SN1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0392 / $0.0411 | Buy Now |
DISTI #
73M9049
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 600 Ohm, 300 mA, 700 Milliohm, ± 25% - Product that comes on tape, but is not reeled (Alt: 73M9049) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Ammo Pack | 45 Partner Stock |
|
$0.0500 / $0.0730 | Buy Now |
DISTI #
81-BLM15HG601SN1D
|
Mouser Electronics | Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 29386 |
|
$0.0290 / $0.1300 | Buy Now |
DISTI #
V36:1790_07174074
|
Arrow Electronics | Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.3A 0.7Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Date Code: 2245 | Americas - 460000 |
|
$0.0288 / $0.0309 | Buy Now |
DISTI #
E02:0323_01071886
|
Arrow Electronics | Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.3A 0.7Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks Date Code: 2406 | Europe - 130000 |
|
$0.0271 / $0.0285 | Buy Now |
DISTI #
V72:2272_07174074
|
Arrow Electronics | Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.3A 0.7Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2052 Container: Cut Strips | Americas - 74573 |
|
$0.0312 / $0.0624 | Buy Now |
|
Future Electronics | BLM15 Series 0402 600 Ohm 300 mA 0.7 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 20000Reel |
|
$0.0294 / $0.0318 | Buy Now |
|
Future Electronics | BLM15 Series 0402 600 Ohm 300 mA 0.7 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 146Cut Tape/Mini-Reel |
|
$0.0622 / $0.2050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM15HG601SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM15HG601SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | Murata Electronics | |
Case Code | 0402 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.7 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 0.3 A | |
Terminal Finish | TIN | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for BLM15HG601SN1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM15HG601SN1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM15GG221SN1 | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402 | Murata Manufacturing Co Ltd | BLM15HG601SN1D vs BLM15GG221SN1 |