-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.9A, EIA STD PACKAGE SIZE 0402, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X8566
|
Newark | Ferrite, Bead, 0402, 0.09Ohm, 1.3A, Ferrite Case Style:0402 [1005 Metric], Impedance @ 100Mhz:120Ohm, Dc Current Rating:1.3A, Product Range:Blm15Pd Series, Dc Resistance Max:0.09Ohm, Impedance Tolerance:± 25%, Automotive Rohs Compliant: Yes |Murata BLM15PD121SN1D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 111614 |
|
$0.0310 / $0.0570 | Buy Now |
DISTI #
490-5203-1-ND
|
DigiKey | FERRITE BEAD 120 OHM 0402 1LN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
637185 In Stock |
|
$0.0159 / $0.1000 | Buy Now |
DISTI #
BLM15PD121SN1D
|
Avnet Americas | Ferrite Bead, 120 Ohm, ± 25%, 1.3 A, 90 Milliohms, 0402 [1005 Metric] - Tape and Reel (Alt: BLM15PD121SN1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 340000 |
|
$0.0199 / $0.0209 | Buy Now |
DISTI #
81-BLM15PD121SN1D
|
Mouser Electronics | Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 29349 |
|
$0.0160 / $0.1000 | Buy Now |
DISTI #
E02:0323_01066707
|
Arrow Electronics | Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 1.3A 0.09Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Date Code: 2402 | Europe - 280000 |
|
$0.0154 / $0.0161 | Buy Now |
DISTI #
V72:2272_07174081
|
Arrow Electronics | Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 1.3A 0.09Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 5405 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2039 Container: Cut Strips | Americas - 93042 |
|
$0.0161 / $0.0185 | Buy Now |
|
Future Electronics | BLM Series 0402 120 Ohm 1300 mA 0.09 DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 150000Reel |
|
$0.0150 / $0.0165 | Buy Now |
|
Future Electronics | BLM Series 0402 120 Ohm 1300 mA 0.09 DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 90000Reel |
|
$0.0150 / $0.0165 | Buy Now |
|
Future Electronics | BLM Series 0402 120 Ohm 1300 mA 0.09 DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Cut Tape/Mini-Reel | 2145Cut Tape/Mini-Reel |
|
$0.0331 / $0.1310 | Buy Now |
DISTI #
77273520
|
Verical | Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 1.3A 0.09Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2402 | Americas - 280000 |
|
$0.0154 / $0.0161 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM15PD121SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM15PD121SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.9A, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case Code | 0402 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.09 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.9 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 0.5 mm |