Part Details for BLM15PX601BH1D by Murata Manufacturing Co Ltd
Overview of BLM15PX601BH1D by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLM15PX601BH1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK8990
|
Newark | Ferrite Bead, 600 Ohm, 0.9A, 0402 Rohs Compliant: Yes |Murata BLM15PX601BH1D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9640 |
|
$0.1260 / $0.1930 | Buy Now |
DISTI #
490-BLM15PX601BH1DCT-ND
|
DigiKey | FERRITE BEAD 600 OHM 0402 1LN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6318 In Stock |
|
$0.0979 / $0.3100 | Buy Now |
DISTI #
BLM15PX601BH1D
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 600 Ohm, 900 mA, 230 Milliohms, ± 25% - Tape and Reel (Alt: BLM15PX601BH1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1262 / $0.1322 | Buy Now |
DISTI #
81-BLM15PX601BH1D
|
Mouser Electronics | Ferrite Beads 0402 600ohm 25% 5A AEC-Q200 RoHS: Compliant | 6721 |
|
$0.0950 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0975 | Buy Now |
DISTI #
BLM15PX601BH1D
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 600 Ohm, 900 mA, 230 Milliohms, ± 25% - Tape and Reel (Alt: BLM15PX601BH1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1262 / $0.1322 | Buy Now |