-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.45A, EIA STD PACKAGE SIZE 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M9067
|
Newark | Ferrite Bead, 0.35Ohm, 450Ma, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance:140Ohm, Dc Current Rating:450Ma, Product Range:Blm18B Series, Dc Resistance Max:0.35Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Murata BLM18BB141SN1D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2140 |
|
$0.0360 / $0.0690 | Buy Now |
DISTI #
490-5977-1-ND
|
DigiKey | FERRITE BEAD 140 OHM 0603 1LN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8896 In Stock |
|
$0.0191 / $0.1000 | Buy Now |
DISTI #
BLM18BB141SN1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 140 Ohm, 500 mA, 350 Milliohm, ± 25% - Tape and Reel (Alt: BLM18BB141SN1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0222 / $0.0245 | Buy Now |
DISTI #
81-BLM11B141S
|
Mouser Electronics | Ferrite Beads 140 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 4780 |
|
$0.0190 / $0.1000 | Buy Now |
|
Future Electronics | BLM Series 0603 140 Ohm 450 mA 0.35 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 4000Reel |
|
$0.0179 / $0.0203 | Buy Now |
|
Future Electronics | BLM Series 0603 140 Ohm 450 mA 0.35 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0179 / $0.0208 | Buy Now |
|
Onlinecomponents.com | Ferrite Beads Multi-Layer 140Ohm 25% 100MHz 0.5A 0.35Ohm DCR 0603 T/R RoHS: Compliant |
40219 In Stock |
|
$0.0219 / $0.1984 | Buy Now |
DISTI #
77348302
|
Verical | Ferrite Beads Multi-Layer 140Ohm 25% 100MHz 0.5A 0.35Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 5450 Package Multiple: 50 | Americas - 6800 |
|
$0.0153 | Buy Now |
DISTI #
72488743
|
Verical | Ferrite Beads Multi-Layer 140Ohm 25% 100MHz 0.5A 0.35Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1220 Package Multiple: 1 Date Code: 2251 | Americas - 6350 |
|
$0.0243 / $0.0256 | Buy Now |
|
Bristol Electronics | 8000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM18BB141SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18BB141SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.45A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | MONOLITHIC TYPE | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.35 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 140 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 0.45 A | |
Terminal Finish | TIN | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for BLM18BB141SN1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM18BB141SN1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM18BB141SN1 | Ferrite Chip, 1 Function(s), 0.45A, | Murata Manufacturing Co Ltd | BLM18BB141SN1D vs BLM18BB141SN1 |
BLM18BB141SH1 | Ferrite Chip, 1 Function(s), 0.2A, TAPE AND REEL | Murata Manufacturing Co Ltd | BLM18BB141SN1D vs BLM18BB141SH1 |
BLM18BB141SH1C | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603 | Murata Manufacturing Co Ltd | BLM18BB141SN1D vs BLM18BB141SH1C |