-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M9085
|
Newark | Ferrite Bead, 0.55Ohm, 200Ma, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance:420Ohm, Dc Current Rating:200Ma, Product Range:Blm18B Series, Dc Resistance Max:0.55Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Murata BLM18BD421SN1D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4118 |
|
$0.0360 / $0.0680 | Buy Now |
DISTI #
490-5259-1-ND
|
DigiKey | FERRITE BEAD 420 OHM 0603 1LN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4747 In Stock |
|
$0.0191 / $0.1000 | Buy Now |
DISTI #
BLM18BD421SN1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 420 Ohm, 250 mA, 550 Milliohm, ± 25% - Tape and Reel (Alt: BLM18BD421SN1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0222 / $0.0245 | Buy Now |
DISTI #
81-BLM11B421S
|
Mouser Electronics | Ferrite Beads 420 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 7937 |
|
$0.0190 / $0.1000 | Buy Now |
|
Future Electronics | 420 Ohms @ 100 MHz 1 Signal Line 0603 (1608 Metric) 200mA 550mOhm Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0185 / $0.0214 | Buy Now |
|
Future Electronics | 420 Ohms @ 100 MHz 1 Signal Line 0603 (1608 Metric) 200mA 550mOhm Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0185 / $0.0214 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 35590 |
|
$0.0169 / $0.1125 | Buy Now |
|
Bristol Electronics | 12698 |
|
RFQ | ||
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 0.2A, 2 PIN(S) | 28472 |
|
$0.0225 / $0.1500 | Buy Now |
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 0.2A, 2 PIN(S) | 1828 |
|
$0.0690 / $0.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM18BD421SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18BD421SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | MONOLITHIC TYPE | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.55 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 420 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 0.2 A | |
Terminal Finish | TIN | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for BLM18BD421SN1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM18BD421SN1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM18BD421SN1L | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | BLM18BD421SN1D vs BLM18BD421SN1L |
BLM18BD421SH1 | Ferrite Chip, 1 Function(s), 0.2A, TAPE AND REEL | Murata Manufacturing Co Ltd | BLM18BD421SN1D vs BLM18BD421SH1 |
BLM18BD421SN1K | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | BLM18BD421SN1D vs BLM18BD421SN1K |
BLM18BD421SN1C | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | BLM18BD421SN1D vs BLM18BD421SN1C |