-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-5913-1-ND
|
DigiKey | FERRITE BEAD 330 OHM 0603 1LN Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34963 In Stock |
|
$0.0586 / $0.2100 | Buy Now |
DISTI #
BLM18EG331TN1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 330 Ohm, 500 mA, 210 Milliohm, ± 25% - Tape and Reel (Alt: BLM18EG331TN1D) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 | Buy Now |
DISTI #
81-BLM18EG331TN1D
|
Mouser Electronics | Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 15431 |
|
$0.0580 / $0.2100 | Buy Now |
|
Future Electronics | BLM Series 0603 330 Ohm 500 mA 0.21 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0559 / $0.0611 | Buy Now |
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 0.5A | 3700 |
|
$0.0555 / $0.1708 | Buy Now |
DISTI #
BLM18EG331TN1D
|
TTI | Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 32000 In Stock |
|
$0.0570 / $0.0590 | Buy Now |
DISTI #
BLM18EG331TN1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 330 Ohm, 500 mA, 210 Milliohm, ± 25% - Tape and Reel (Alt: BLM18EG331TN1D) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 | Buy Now |
DISTI #
BLM18EG331TN1D
|
TME | Ferrite: bead, 330Ω, SMD, 500mA, 0603, -55÷125°C Min Qty: 10 | 10790 |
|
$0.0212 / $0.0978 | Buy Now |
|
Ameya Holding Limited | BLM Series 0603 330 Ohm 500 mA 0.21 Ohm DCR Surface Mount Ferrite Bead | 4000-Authorized Distributor |
|
RFQ | |
DISTI #
BLM18EG331TN1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 330 Ohm, 500 mA, 210 Milliohm, ± 25% - Tape and Reel (Alt: BLM18EG331TN1D) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM18EG331TN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18EG331TN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.21 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 450 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 0.5 A | |
Terminal Finish | TIN | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for BLM18EG331TN1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM18EG331TN1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBNQ00060303220Y00 | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | BLM18EG331TN1D vs BBNQ00060303220Y00 |
SZ1608F050TF | Ferrite Chip, 1 Function(s), 0.5A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Sunlord | BLM18EG331TN1D vs SZ1608F050TF |
ABGK00160808121Y00 | Data Line Filter, 1 Function(s), 0.6A, 2 Pin(s), | MagLayers Scientific-Technics Co Ltd | BLM18EG331TN1D vs ABGK00160808121Y00 |
BBSY00100505500Y00 | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | BLM18EG331TN1D vs BBSY00100505500Y00 |
ACML-0402H-600-T | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | Abracon Corporation | BLM18EG331TN1D vs ACML-0402H-600-T |
SHB-1L2012-6R5JT | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | BLM18EG331TN1D vs SHB-1L2012-6R5JT |
CB06YTYN600 | Ferrite Bead | Viking Tech Corp | BLM18EG331TN1D vs CB06YTYN600 |
BBSY00100505600Y00 | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | BLM18EG331TN1D vs BBSY00100505600Y00 |
EMI1206-300 | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 1206, 2 PIN | API Delevan | BLM18EG331TN1D vs EMI1206-300 |
BBSY00100505330Y00 | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | BLM18EG331TN1D vs BBSY00100505330Y00 |