-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BLM18HG102SZ1D-ND
|
DigiKey | FERRITE BEAD 1K OHM 0603 1LN Min Qty: 4000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0526 | Buy Now |
DISTI #
BLM18HG102SZ1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 1 kOhm, 100 mA, 1.6 Ohm, ± 25% - Tape and Reel (Alt: BLM18HG102SZ1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0542 / $0.0598 | Buy Now |
DISTI #
81-BLM18HG102SZ1D
|
Mouser Electronics | Ferrite Beads RoHS: Compliant | 3779 |
|
$0.0440 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0452 | Buy Now |
DISTI #
32759310
|
Verical | Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.1A 1.6Ohm DCR 0603 Automotive T/R Min Qty: 1471 Package Multiple: 1 | Americas - 3750 |
|
$0.0206 / $0.0213 | Buy Now |
DISTI #
BLM18HG102SZ1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 1 kOhm, 100 mA, 1.6 Ohm, ± 25% - Tape and Reel (Alt: BLM18HG102SZ1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0542 / $0.0598 | Buy Now |
DISTI #
BLM18HG102SZ1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 1000Ω, SMD, 100mA, 0603, R: 1.6Ω Min Qty: 4000 | 0 |
|
$0.0179 | RFQ |
DISTI #
BLM18HG102SZ1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 1 kOhm, 100 mA, 1.6 Ohm, ± 25% - Tape and Reel (Alt: BLM18HG102SZ1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0542 / $0.0598 | Buy Now |
DISTI #
BLM18HG102SZ1D
|
Avnet Abacus | Ferrite Bead, 0603 [1608 Metric], 1 kOhm, 100 mA, 1.6 Ohm, � 25% (Alt: BLM18HG102SZ1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521301916354
|
Chip1Stop | Chip Ferrite Bead RoHS: Compliant pbFree: Yes Container: Cut Tape | 3750 |
|
$0.0165 / $0.0185 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM18HG102SZ1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18HG102SZ1D
Murata Manufacturing Co Ltd
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 1.6 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.1 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | TIN | |
Width | 0.8 mm |