Part Details for BLM18KG101JH1D by Murata Electronics Oy
Overview of BLM18KG101JH1D by Murata Electronics Oy
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLM18KG101JH1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30m 25% 100100MHz 0603 Ferrite Beads ROHS | 1760 |
|
$0.0189 / $0.0328 | Buy Now |