-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 1.7A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-13257-1-ND
|
DigiKey | FERRITE BEAD 330 OHM 0603 1LN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27052 In Stock |
|
$0.0200 / $0.1000 | Buy Now |
DISTI #
BLM18KG331SH1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 330 Ohm, 1.7 A, 80 Milliohm, ± 25% - Tape and Reel (Alt: BLM18KG331SH1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0239 / $0.0263 | Buy Now |
DISTI #
81-BLM18KG331SH1D
|
Mouser Electronics | Ferrite Beads 330 OHM Alternate Sizing Guide Below RoHS: Compliant | 67022 |
|
$0.0190 / $0.1000 | Buy Now |
|
Future Electronics | 330 Ohms @ 100MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.7A 80mOhm RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0181 / $0.0206 | Buy Now |
|
Future Electronics | 330 Ohms @ 100MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.7A 80mOhm RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0187 / $0.0216 | Buy Now |
DISTI #
BLM18KG331SH1D
|
TTI | Ferrite Beads 330 OHM Alternate Sizing Guide Below RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0194 / $0.0222 | Buy Now |
DISTI #
BLM18KG331SH1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 330 Ohm, 1.7 A, 80 Milliohm, ± 25% - Tape and Reel (Alt: BLM18KG331SH1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0239 / $0.0263 | Buy Now |
DISTI #
BLM18KG331SH1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 330Ω, SMD, 1.2A, 0603, R: 0.08Ω Min Qty: 100 | 3199 |
|
$0.0185 / $0.0314 | Buy Now |
DISTI #
BLM18KG331SH1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 330 Ohm, 1.7 A, 80 Milliohm, ± 25% - Tape and Reel (Alt: BLM18KG331SH1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0239 / $0.0263 | Buy Now |
DISTI #
SMC-BLM18KG331SH1D
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 32000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM18KG331SH1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18KG331SH1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 1.7A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | AEC-Q200 | |
DC Resistance-Max | 0.08 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 330 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 1.2 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | TIN | |
Width | 0.8 mm |