Part Details for BLM18KG700WH1D by Murata Manufacturing Co Ltd
Overview of BLM18KG700WH1D by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Computing and Data Storage
Energy and Power Systems
Electronic Manufacturing
Telecommunications
Renewable Energy
Automotive
Price & Stock for BLM18KG700WH1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-BLM18KG700WH1DCT-ND
|
DigiKey | FERRITE BEAD 70 OHM 0603 1LN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7973 In Stock |
|
$0.0479 / $0.1500 | Buy Now |
DISTI #
BLM18KG700WH1D
|
Avnet Americas | Ferrite Chip Bead 70 Ohm 1.65A 0.047 Ohm 2-Pin 0603 Paper T/R - Tape and Reel (Alt: BLM18KG700WH1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0494 / $0.0546 | Buy Now |
DISTI #
81-BLM18KG700WH1D
|
Mouser Electronics | Ferrite Beads FB SMD 0603inch 70oh m POWRTRN Alternate Sizing Guide Below RoHS: Compliant | 3799 |
|
$0.0430 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0412 | Buy Now |
DISTI #
BLM18KG700WH1D
|
Avnet Americas | Ferrite Chip Bead 70 Ohm 1.65A 0.047 Ohm 2-Pin 0603 Paper T/R - Tape and Reel (Alt: BLM18KG700WH1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0494 / $0.0546 | Buy Now |
DISTI #
BLM18KG700WH1D
|
Avnet Americas | Ferrite Chip Bead 70 Ohm 1.65A 0.047 Ohm 2-Pin 0603 Paper T/R - Tape and Reel (Alt: BLM18KG700WH1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0494 / $0.0546 | Buy Now |
Part Details for BLM18KG700WH1D
BLM18KG700WH1D CAD Models
BLM18KG700WH1D Part Data Attributes
|
BLM18KG700WH1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18KG700WH1D
Murata Manufacturing Co Ltd
Ferrite Bead,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 0.047 Ω | |
Filter Type | FERRITE BEAD | |
Height | 0.6 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 70 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 1 A | |
Screening Level | AEC-Q200 | |
Width | 0.8 mm |