-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-15633-1-ND
|
DigiKey | FERRITE BEAD 22 OHM 0603 1LN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10849 In Stock |
|
$0.0399 / $0.1800 | Buy Now |
DISTI #
BLM18SD220SN1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 22 Ohm, 6 A, 8 Milliohm, ± 25% - Tape and Reel (Alt: BLM18SD220SN1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0477 / $0.0527 | Buy Now |
DISTI #
81-BLM18SD220SN1D
|
Mouser Electronics | Ferrite Beads 22 OHM Alternate Sizing Guide Below RoHS: Compliant | 7528 |
|
$0.0380 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0398 | Buy Now |
DISTI #
BLM18SD220SN1D
|
TTI | Ferrite Beads 22 OHM Alternate Sizing Guide Below RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0390 / $0.0410 | Buy Now |
DISTI #
BLM18SD220SN1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 22 Ohm, 6 A, 8 Milliohm, ± 25% - Tape and Reel (Alt: BLM18SD220SN1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0477 / $0.0527 | Buy Now |
DISTI #
BLM18SD220SN1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 22Ω, SMD, 6A, 0603, R: 8mΩ, -55÷125°C Min Qty: 4000 | 0 |
|
$0.0256 | RFQ |
|
Ameya Holding Limited | 4000-Authorized Distributor |
|
RFQ | ||
DISTI #
BLM18SD220SN1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 22 Ohm, 6 A, 8 Milliohm, ± 25% - Tape and Reel (Alt: BLM18SD220SN1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0477 / $0.0527 | Buy Now |
DISTI #
BLM18SD220SN1D
|
Avnet Asia | Ferrite Bead, 0603 [1608 Metric], 22 Ohm, 6 A, 8 Milliohm, ± 25% (Alt: BLM18SD220SN1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0335 / $0.0378 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM18SD220SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18SD220SN1D
Murata Manufacturing Co Ltd
Ferrite Chip,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 0.013 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 22 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 3.5 A | |
Terminal Finish | TIN | |
Width | 0.8 mm |