-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M9124
|
Newark | Ferrite Bead, 0.007Ohm, 6A, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance:26Ohm, Dc Current Rating:6A, Product Range:Blm18S Series, Dc Resistance Max:0.007Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm, Qualification:-Rohs Compliant: Yes |Murata BLM18SG260TN1D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0390 / $0.1650 | Buy Now |
DISTI #
490-3995-1-ND
|
DigiKey | FERRITE BEAD 26 OHM 0603 1LN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
341951 In Stock |
|
$0.0326 / $0.1300 | Buy Now |
DISTI #
BLM18SG260TN1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 26 Ohm, 6 A, 7 Milliohm, ± 25% - Tape and Reel (Alt: BLM18SG260TN1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 90000 |
|
$0.0281 | Buy Now |
DISTI #
BLM18SG260TN1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 26 Ohm, 6 A, 7 Milliohm, ± 25% - Tape and Reel (Alt: BLM18SG260TN1D) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-BLM18SG260TN1D
|
Mouser Electronics | Ferrite Beads 26 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 130138 |
|
$0.0310 / $0.1300 | Buy Now |
DISTI #
V36:1790_07174867
|
Arrow Electronics | Ferrite Beads Multi-Layer 26Ohm 25% 100MHz 6A 0.007Ohm DCR 0603 T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Date Code: 2242 | Americas - 60000 |
|
$0.0287 / $0.0306 | Buy Now |
DISTI #
V72:2272_07174867
|
Arrow Electronics | Ferrite Beads Multi-Layer 26Ohm 25% 100MHz 6A 0.007Ohm DCR 0603 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2213 Container: Cut Strips | Americas - 13604 |
|
$0.0315 / $0.1108 | Buy Now |
|
Future Electronics | BLM Series 0603 Case 26 Ohm 6000 mA 0.007 Ohm DCR SMT Chip Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 150000Reel |
|
$0.0242 / $0.0267 | Buy Now |
|
Future Electronics | BLM Series 0603 Case 26 Ohm 6000 mA 0.007 Ohm DCR SMT Chip Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 90000Reel |
|
$0.0292 / $0.0317 | Buy Now |
|
Future Electronics | BLM Series 0603 Case 26 Ohm 6000 mA 0.007 Ohm DCR SMT Chip Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 6756Cut Tape/Mini-Reel |
|
$0.0627 / $0.2050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM18SG260TN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18SG260TN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.007 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 26 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 6 A | |
Terminal Finish | TIN | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for BLM18SG260TN1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM18SG260TN1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBUP00160805300Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | BLM18SG260TN1D vs BBUP00160805300Y00 |
BBUP00160805260Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | BLM18SG260TN1D vs BBUP00160805260Y00 |