-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-BLM18SG331TZ1DCT-ND
|
DigiKey | FERRITE BEAD 330 OHM 0603 1LN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35640 In Stock |
|
$0.0309 / $0.1400 | Buy Now |
DISTI #
BLM18SG331TZ1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 330 Ohm, 1.5 A, 70 Milliohm, ± 25% - Tape and Reel (Alt: BLM18SG331TZ1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0398 / $0.0418 | Buy Now |
DISTI #
36AJ3148
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 330 Ohm, 1.5 A, 70 Milliohm, ± 25% - Product that comes on tape, but is not reeled (Alt: 36AJ3148) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 22 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0630 / $0.0880 | Buy Now |
DISTI #
81-BLM18SG331TZ1D
|
Mouser Electronics | Ferrite Beads 330 OHM 25% 1.5A AEC-Q200 RoHS: Compliant | 35957 |
|
$0.0300 / $0.1400 | Buy Now |
|
Future Electronics | FERRITE BEAD 330 OHM 0201 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0295 / $0.0323 | Buy Now |
|
Future Electronics | FERRITE BEAD 330 OHM 0201 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0299 / $0.0324 | Buy Now |
DISTI #
BLM18SG331TZ1D
|
TTI | Ferrite Beads 330 OHM 25% 1.5A AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 100000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0300 | Buy Now |
DISTI #
BLM18SG331TZ1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 330 Ohm, 1.5 A, 70 Milliohm, ± 25% - Tape and Reel (Alt: BLM18SG331TZ1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0398 / $0.0418 | Buy Now |
DISTI #
36AJ3148
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 330 Ohm, 1.5 A, 70 Milliohm, ± 25% - Product that comes on tape, but is not reeled (Alt: 36AJ3148) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 22 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0630 / $0.0880 | Buy Now |
DISTI #
BLM18SG331TZ1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 330Ω, SMD, 1.5A, 0603, R: 70mΩ Min Qty: 10000 | 0 |
|
$0.0231 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM18SG331TZ1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18SG331TZ1D
Murata Manufacturing Co Ltd
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 22 Weeks, 4 Days | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 0.07 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 330 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 1 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | TIN | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for BLM18SG331TZ1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM18SG331TZ1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM18SG331TN1 | Ferrite Chip, 1 Function(s), 1.5A, EIA STD PACKAGE SIZE 0603 | Murata Manufacturing Co Ltd | BLM18SG331TZ1D vs BLM18SG331TN1 |