-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 2.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ4443
|
Newark | Ferrite Bead, Aec-Q200, 100 Ohm, 0603 Rohs Compliant: Yes |Murata BLM18SP101SZ1D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 340 |
|
$0.1010 / $0.1840 | Buy Now |
DISTI #
490-BLM18SP101SZ1DCT-ND
|
DigiKey | FERRITE BEAD 100 OHM 0603 1LN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5320 In Stock |
|
$0.0646 / $0.2300 | Buy Now |
DISTI #
BLM18SP101SZ1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 100 ohm, 3.7 A, BLM18, 0.022 ohm, ± 25% - Tape and Reel (Alt: BLM18SP101SZ1D) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0773 / $0.0853 | Buy Now |
DISTI #
81-BLM18SP101SZ1D
|
Mouser Electronics | Ferrite Beads FB SMD 0603inch 100o hm INFOTMT Alternate Sizing Guide Below RoHS: Compliant | 6131 |
|
$0.0640 / $0.2300 | Buy Now |
DISTI #
V36:1790_26419566
|
Arrow Electronics | Ferrite Beads Multi-Layer Power 100Ohm 25% 100MHz 3.7A 0.022Ohm DCR 0603 Automotive T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2229 | Americas - 24000 |
|
$0.0252 / $0.0474 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0644 | Buy Now |
DISTI #
64977456
|
Verical | Ferrite Beads Multi-Layer Power 100Ohm 25% 100MHz 3.7A 0.022Ohm DCR 0603 Automotive T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2229 | Americas - 24000 |
|
$0.0252 / $0.0256 | Buy Now |
DISTI #
BLM18SP101SZ1D
|
TTI | Ferrite Beads FB SMD 0603inch 100o hm INFOTMT Alternate Sizing Guide Below RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0630 / $0.0650 | Buy Now |
DISTI #
BLM18SP101SZ1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 100Ω, SMD, 3.7A, 0603, R: 22mΩ Min Qty: 4000 | 0 |
|
$0.0454 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM18SP101SZ1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18SP101SZ1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 2.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 0.022 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 100 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 2.5 A | |
Screening Level | AEC-Q200 | |
Width | 0.8 mm |