-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5067
|
Newark | Ferrite Bead, Aec-Q200, 0805, 0.6A Rohs Compliant: Yes |Murata BLM21AG102SH1D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 65418 |
|
$0.0960 / $0.1720 | Buy Now |
DISTI #
98AK5392
|
Newark | Ferrite Bead, 0.27 Ohm, 0.6A, 0805 Rohs Compliant: Yes |Murata BLM21AG102SH1D Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0470 / $0.0510 | Buy Now |
DISTI #
490-10664-1-ND
|
DigiKey | FERRITE BEAD 1K OHM 0805 1LN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42846 In Stock |
|
$0.0442 / $0.1900 | Buy Now |
DISTI #
BLM21AG102SH1D
|
Avnet Americas | EMI Filter Flat Style SMD - Tape and Reel (Alt: BLM21AG102SH1D) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0611 | Buy Now |
DISTI #
81-BLM21AG102SH1D
|
Mouser Electronics | Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 117330 |
|
$0.0440 / $0.1900 | Buy Now |
DISTI #
V72:2272_07173345
|
Arrow Electronics | Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.6A 0.27Ohm DCR 0805 T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2220 Container: Cut Strips | Americas - 5906 |
|
$0.0440 / $0.1826 | Buy Now |
|
Future Electronics | BLM Series 0805 1 kΩ 200 mA 450 mΩ DCR SMT Chip Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 184000Reel |
|
$0.0400 / $0.0447 | Buy Now |
|
Future Electronics | BLM Series 0805 1 kΩ 200 mA 450 mΩ DCR SMT Chip Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 20000Reel |
|
$0.0427 / $0.0475 | Buy Now |
|
Future Electronics | BLM Series 0805 1 kΩ 200 mA 450 mΩ DCR SMT Chip Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 12000Reel |
|
$0.0427 / $0.0475 | Buy Now |
|
Future Electronics | BLM Series 0805 1 kΩ 200 mA 450 mΩ DCR SMT Chip Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0400 / $0.0447 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM21AG102SH1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM21AG102SH1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | AEC-Q200 | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.45 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 0.2 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | TIN | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for BLM21AG102SH1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM21AG102SH1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MU3261-102Y | Ferrite Chip, 1 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-2 | Bourns Inc | BLM21AG102SH1D vs MU3261-102Y |