-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-14399-1-ND
|
DigiKey | FERRITE BEAD 1K OHM 0805 1LN Min Qty: 1 Lead time: 19 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
22192 In Stock |
|
$0.0433 / $0.1900 | Buy Now |
DISTI #
BLM21AG102SZ1D
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 1 kOhm, 600 mA, 270 Milliohm, ± 25% - Tape and Reel (Alt: BLM21AG102SZ1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0517 / $0.0571 | Buy Now |
DISTI #
81-BLM21AG102SZ1D
|
Mouser Electronics | Ferrite Beads 1K OHM 600MA Alternate Sizing Guide Below RoHS: Compliant | 5858 |
|
$0.0420 / $0.1900 | Buy Now |
DISTI #
V72:2272_07173349
|
Arrow Electronics | Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.6A 0.27Ohm DCR 0805 Automotive T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2225 Container: Cut Strips | Americas - 2555 |
|
$0.0395 / $0.1815 | Buy Now |
|
Future Electronics | Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.6A 0.27Ohm DCR 0805 Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0412 / $0.0459 | Buy Now |
DISTI #
77353423
|
Verical | Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.6A 0.27Ohm DCR 0805 Automotive T/R Min Qty: 1540 Package Multiple: 10 | Americas - 20140 |
|
$0.0485 / $0.0548 | Buy Now |
DISTI #
63039221
|
Verical | Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.6A 0.27Ohm DCR 0805 Automotive T/R Min Qty: 149 Package Multiple: 1 Date Code: 2225 | Americas - 2555 |
|
$0.0395 / $0.0648 | Buy Now |
DISTI #
BLM21AG102SZ1D
|
TTI | Ferrite Beads 1K OHM 600MA Alternate Sizing Guide Below RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0420 / $0.0440 | Buy Now |
DISTI #
BLM21AG102SZ1D
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 1 kOhm, 600 mA, 270 Milliohm, ± 25% - Tape and Reel (Alt: BLM21AG102SZ1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0517 / $0.0571 | Buy Now |
DISTI #
BLM21AG102SZ1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 1000Ω, SMD, 0.6A, 0805, R: 0.27Ω Min Qty: 10 | 20140 |
|
$0.0338 / $0.1243 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM21AG102SZ1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM21AG102SZ1D
Murata Manufacturing Co Ltd
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 0.27 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.6 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | TIN | |
Width | 1.25 mm |