-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-BLM21AG331BH1DTR-ND
|
DigiKey | EMC Min Qty: 4000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0581 | Buy Now |
DISTI #
BLM21AG331BH1D
|
Avnet Americas | Ferrite Chip Bead 330Ohm 2-Pin 0805 Paper T/R - Tape and Reel (Alt: BLM21AG331BH1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0599 / $0.0661 | Buy Now |
DISTI #
81-BLM21AG331BH1D
|
Mouser Electronics | Ferrite Beads RoHS: Compliant | 3899 |
|
$0.0490 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0499 | Buy Now |
DISTI #
BLM21AG331BH1D
|
Avnet Americas | Ferrite Chip Bead 330Ohm 2-Pin 0805 Paper T/R - Tape and Reel (Alt: BLM21AG331BH1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0599 / $0.0661 | Buy Now |
DISTI #
BLM21AG331BH1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 330Ω, SMD, 800mA, 0805, R: 150mΩ Min Qty: 4000 | 0 |
|
$0.0385 | RFQ |
DISTI #
BLM21AG331BH1D
|
Avnet Americas | Ferrite Chip Bead 330Ohm 2-Pin 0805 Paper T/R - Tape and Reel (Alt: BLM21AG331BH1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0599 / $0.0661 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM21AG331BH1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM21AG331BH1D
Murata Manufacturing Co Ltd
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA-0805, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 330 OHM Ω | |
Packing Method | TR,PAPER, 7 INCH | |
Rated Current | 0.01 A | |
Screening Level | AEC-Q200 | |
Width | 1.25 mm |