Part Details for BLM21AJ601SH1D by Murata Manufacturing Co Ltd
Overview of BLM21AJ601SH1D by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Price & Stock for BLM21AJ601SH1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BLM21AJ601SH1D
|
Avnet Abacus | EMI Filter Flat Style SMD (Alt: BLM21AJ601SH1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for BLM21AJ601SH1D
BLM21AJ601SH1D CAD Models
BLM21AJ601SH1D Part Data Attributes
|
BLM21AJ601SH1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM21AJ601SH1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 1.1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.25 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | TIN | |
Width | 0.5 mm |