Part Details for BLM21HE802SH1L by Murata Manufacturing Co Ltd
Overview of BLM21HE802SH1L by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLM21HE802SH1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-BLM21HE802SH1LCT-ND
|
DigiKey | FERRITE BEAD 8K OHM 0805 1LN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1248 / $0.4000 | Buy Now |
DISTI #
BLM21HE802SH1L
|
Avnet Americas | - Tape and Reel (Alt: BLM21HE802SH1L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1492 / $0.1647 | Buy Now |
DISTI #
81-BLM21HE802SH1L
|
Mouser Electronics | Ferrite Beads 0805 8000ohm 0.70ohm 25% POWRTRN AEC-Q200 RoHS: Compliant | 0 |
|
$0.1220 / $0.4000 | Order Now |
DISTI #
V72:2272_27184174
|
Arrow Electronics | Ferrite Beads Multi-Layer 8KOhm 25% 100MHz 0.65A 0.7Ohm DCR 0805 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2347 Container: Cut Strips | Americas - 1710 |
|
$0.1143 / $0.3852 | Buy Now |
|
Future Electronics | BLM21HE Series 0805 8000 Ohm 0.65 A 0.7 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 3000Reel |
|
$0.1200 / $0.1290 | Buy Now |
DISTI #
BLM21HE802SH1L
|
TTI | Ferrite Beads 0805 8000ohm 0.70ohm 25% POWRTRN AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1210 | Buy Now |
DISTI #
BLM21HE802SH1L
|
Avnet Abacus | (Alt: BLM21HE802SH1L) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |