-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FB SMD 0805inch 8000ohm NONAUTO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-BLM21HE802SN1LCT-ND
|
DigiKey | FERRITE BEAD 8K OHM 0805 1LN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4506 In Stock |
|
$0.1133 / $0.3600 | Buy Now |
DISTI #
BLM21HE802SN1L
|
Avnet Americas | - Tape and Reel (Alt: BLM21HE802SN1L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1355 / $0.1496 | Buy Now |
DISTI #
81-BLM21HE802SN1L
|
Mouser Electronics | Ferrite Beads 0805 8000ohm 0.70ohm 25% RoHS: Compliant | 3612 |
|
$0.1100 / $0.3600 | Buy Now |
DISTI #
V72:2272_27184170
|
Arrow Electronics | Ferrite Beads Multi-Layer 8KOhm 25% 100MHz 0.65A 0.7Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2303 Container: Cut Strips | Americas - 2070 |
|
$0.0959 / $0.3276 | Buy Now |
|
Future Electronics | BLM Series 0805 8 kOhm 650 mA 700 mOhm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 3000Reel |
|
$0.1090 / $0.1170 | Buy Now |
DISTI #
66461837
|
Verical | Ferrite Beads Multi-Layer 8KOhm 25% 100MHz 0.65A 0.7Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 65 Package Multiple: 1 Date Code: 2303 | Americas - 2070 |
|
$0.0959 / $0.1958 | Buy Now |
DISTI #
BLM21HE802SN1L
|
TTI | Ferrite Beads 0805 8000ohm 0.70ohm 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM21HE802SN1L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM21HE802SN1L
Murata Manufacturing Co Ltd
FB SMD 0805inch 8000ohm NONAUTO
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 0.9 Ω | |
Filter Type | FERRITE BEAD | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 8000 OHM Ω | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Current | 0.5 A | |
Width | 1.25 mm |