Part Details for BLM21P221SGPT by Murata Manufacturing Co Ltd
Overview of BLM21P221SGPT by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLM21P221SGPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 714 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 7375 |
|
$0.0113 / $0.1125 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 2 A, FERRITE CHIP | 50120 |
|
$0.0180 / $0.0600 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 2 A, FERRITE CHIP (Also Known As: BLM21P221SGPTM00-03) | 50120 |
|
$0.0180 / $0.0600 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 2 A, FERRITE CHIP | 5900 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 2 A, FERRITE CHIP (Also Known As: BLM21P221SGPTM00-03) | 5900 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 2 A, FERRITE CHIP (Also Known As: BLM21P221SGPTM00-03) | 4312 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 2 A, FERRITE CHIP | 4312 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 2 A, FERRITE CHIP | 2400 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 2 A, FERRITE CHIP (Also Known As: BLM21P221SGPTM00-03) | 2400 |
|
$0.0450 / $0.1500 | Buy Now |
Part Details for BLM21P221SGPT
BLM21P221SGPT CAD Models
BLM21P221SGPT Part Data Attributes
|
BLM21P221SGPT
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM21P221SGPT
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 2 A | |
Terminal Finish | TIN | |
Width | 1.25 mm |
Alternate Parts for BLM21P221SGPT
This table gives cross-reference parts and alternative options found for BLM21P221SGPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM21P221SGPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM21P221SGPT1 | Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0805, 2 PIN | Murata Manufacturing Co Ltd | BLM21P221SGPT vs BLM21P221SGPT1 |
CB2012PK181T | Ferrite Chip, 1 Function(s), 2A, | Samwha Electronics | BLM21P221SGPT vs CB2012PK181T |
CB2012PM221T | Ferrite Chip, 1 Function(s), 2A, | Samwha Electronics | BLM21P221SGPT vs CB2012PM221T |
BLM21P221SGPB | Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0805, 2 PIN | Murata Manufacturing Co Ltd | BLM21P221SGPT vs BLM21P221SGPB |